7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
C01610G00600012
C01610G00600012
ecomate® Family Overview

C01610G00600012

DigiKey Part Number
361-1083-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610G00600012
Description
CONN RCPT HSNG FMALE 7POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
C01610G00600012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Tuchel Industrial
Orientation
Keyed
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
7 (6 + PE)
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.6mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,80100 Kč888,01 Kč
2583,23600 Kč2 080,90 Kč
5079,25900 Kč3 962,95 Kč
10075,47310 Kč7 547,31 Kč
25070,74816 Kč17 687,04 Kč
50067,37208 Kč33 686,04 Kč
1 00064,15876 Kč64 158,76 Kč
2 50060,14650 Kč150 366,25 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč

Other Suppliers on DigiKey

500In Stock
Ships from WEC