




C01610K00600010 | |
|---|---|
DigiKey Part Number | 889-2283-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610K00600010 |
Description | CONN PLUG HSNG MALE 7POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C01610K00600010 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (6 + PE) | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 313,01700 Kč | 3 130,17 Kč |
| 25 | 293,41760 Kč | 7 335,44 Kč |
| 50 | 279,41620 Kč | 13 970,81 Kč |
| 100 | 266,08250 Kč | 26 608,25 Kč |
| 250 | 249,43776 Kč | 62 359,44 Kč |
| 500 | 237,54534 Kč | 118 772,67 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |

















