
TN0101600111 | |
|---|---|
DigiKey Part Number | 889-1708-2-ND - Tape & Reel (TR) 889-1708-1-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN0101600111 |
Description | CONTACT PIN 20-26AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-26 AWG Size 1.6mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,24800 Kč | 112,48 Kč |
| 25 | 10,54000 Kč | 263,50 Kč |
| 50 | 10,03180 Kč | 501,59 Kč |
| 100 | 9,55260 Kč | 955,26 Kč |
| 250 | 8,95356 Kč | 2 238,39 Kč |
| 500 | 8,52530 Kč | 4 262,65 Kč |
| 1 000 | 8,11828 Kč | 8 118,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,73064 Kč | 15 461,28 Kč |
| 4 000 | 7,36158 Kč | 29 446,32 Kč |
| 6 000 | 7,15406 Kč | 42 924,36 Kč |
| 10 000 | 6,90096 Kč | 69 009,60 Kč |
| 14 000 | 6,73917 Kč | 94 348,38 Kč |
| 20 000 | 6,57182 Kč | 131 436,40 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |








