
ZN0201600022 | |
|---|---|
DigiKey Part Number | 889-ZN0201600022TR-ND - Tape & Reel (TR) 889-ZN0201600022CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0201600022 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Tin Bronze |
Part Status Active | Contact Finish Gold |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 2 000 | 17,34666 Kč | 34 693,32 Kč |
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| 5 000 | 16,26127 Kč | 81 306,35 Kč |
| 7 000 | 15,88004 Kč | 111 160,28 Kč |
| 10 000 | 15,48590 Kč | 154 859,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


















