Female Insert without Contacts Gray 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610B0250002

DigiKey Part Number
889-1575-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610B0250002
Description
INSERT FEMALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
25+Ground
Size
A16
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
C 16-3; heavy|mate®, C146 D, M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,28000 Kč298,28 Kč
10253,50500 Kč2 535,05 Kč
30234,58833 Kč7 037,65 Kč
50226,27900 Kč11 313,95 Kč
100215,48250 Kč21 548,25 Kč
250202,00168 Kč50 500,42 Kč
500192,37048 Kč96 185,24 Kč
1 000183,20068 Kč183 200,68 Kč
Manufacturers Standard Package
Unit Price without VAT:298,28000 Kč
Unit Price with VAT:360,91880 Kč