
C146 10G016 500 4 | |
|---|---|
DigiKey Part Number | C14610G0165004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10G016 500 4 |
Description | CONN HOOD SIDE ENTRY SZA16 PG16 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size PG16 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.283" H (79.00mm x 29.50mm x 58.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 471,84600 Kč | 4 718,46 Kč |
| 45 | 424,33222 Kč | 19 094,95 Kč |
| 90 | 404,09256 Kč | 36 368,33 Kč |
| 135 | 392,70615 Kč | 53 015,33 Kč |
| 270 | 373,98137 Kč | 100 974,97 Kč |
| 540 | 356,15835 Kč | 192 325,51 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |



