Socket Contact Silver Crimp 14-16 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0201600051

DigiKey Part Number
889-1745-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0201600051
Description
CONN SOCKET 14-16AWG SILVR CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp 14-16 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Material
Tin Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,74100 Kč147,41 Kč
2513,80840 Kč345,21 Kč
5013,15320 Kč657,66 Kč
10012,52320 Kč1 252,32 Kč
30011,58740 Kč3 476,22 Kč
50011,17640 Kč5 588,20 Kč
1 00010,64263 Kč10 642,63 Kč
2 5009,97640 Kč24 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč