
C14610B0640002 | |
|---|---|
DigiKey Part Number | 889-1577-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0640002 |
Description | INSERT FEMALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Contact Type C 16-3; heavy|mate®, C146 D, M |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size E24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,57200 Kč | 3 465,72 Kč |
| 30 | 320,70933 Kč | 9 621,28 Kč |
| 50 | 309,35940 Kč | 15 467,97 Kč |
| 100 | 294,59980 Kč | 29 459,98 Kč |
| 250 | 276,17408 Kč | 69 043,52 Kč |
| 500 | 263,00792 Kč | 131 503,96 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |













