
TN02 016 0002 2 | |
|---|---|
DigiKey Part Number | 889-TN0201600022TR-ND - Tape & Reel (TR) 889-TN0201600022CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 016 0002 2 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 50 | 14,42980 Kč | 721,49 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 250 | 12,87680 Kč | 3 219,20 Kč |
| 500 | 12,26158 Kč | 6 130,79 Kč |
| 1 000 | 11,67615 Kč | 11 676,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,11876 Kč | 22 237,52 Kč |
| 4 000 | 10,58814 Kč | 42 352,56 Kč |
| 6 000 | 10,28969 Kč | 61 738,14 Kč |
| 10 000 | 9,92571 Kč | 99 257,10 Kč |
| 14 000 | 9,69308 Kč | 135 703,12 Kč |
| 20 000 | 9,45244 Kč | 189 048,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |















