



C01610D00601012 | |
|---|---|
DigiKey Part Number | 889-1517-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610D00601012 |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C01610D00601012 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 (6 + PE) | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 184,42500 Kč | 1 844,25 Kč |
| 25 | 172,87240 Kč | 4 321,81 Kč |
| 50 | 164,62020 Kč | 8 231,01 Kč |
| 100 | 156,76060 Kč | 15 676,06 Kč |
| 250 | 146,95156 Kč | 36 737,89 Kč |
| 500 | 139,94286 Kč | 69 971,43 Kč |
| 1 000 | 133,27095 Kč | 133 270,95 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |


















