
C14610F0320004 | |
|---|---|
DigiKey Part Number | 889-1595-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0320004 |
Description | CONN BASE BOTTOM ENTRY SZA32 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Size / Dimension 4.016" L x 2.244" W x 1.024" H (102.00mm x 57.00mm x 26.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,40000 Kč | 1 910,40 Kč |
| 10 | 1 623,85900 Kč | 16 238,59 Kč |
| 30 | 1 502,81300 Kč | 45 084,39 Kč |
| 50 | 1 449,68100 Kč | 72 484,05 Kč |
| 100 | 1 380,57860 Kč | 138 057,86 Kč |
| Unit Price without VAT: | 1 910,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 311,58400 Kč |









