
C14610A0160044 | |
|---|---|
DigiKey Part Number | 889-1546-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0160044 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 250V |
Series | Current Rating (Amps) 14A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Insert | Contact Material Brass |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size A10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,92000 Kč | 717,92 Kč |
| 10 | 610,24400 Kč | 6 102,44 Kč |
| 30 | 564,72033 Kč | 16 941,61 Kč |
| 50 | 544,74280 Kč | 27 237,14 Kč |
| 100 | 518,76400 Kč | 51 876,40 Kč |
| 250 | 486,32292 Kč | 121 580,73 Kč |
| Unit Price without VAT: | 717,92000 Kč |
|---|---|
| Unit Price with VAT: | 868,68320 Kč |















