
C14621R0328024 | |
|---|---|
DigiKey Part Number | C14621R0328024-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0328024 |
Description | CONN HOOD CPLNG BOTTOM SZA32 M32 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 100°C |
Style Top or Bottom Entry | Base Product Number |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 394,27560 Kč | 69 713,78 Kč |
| Unit Price without VAT: | 1 394,27560 Kč |
|---|---|
| Unit Price with VAT: | 1 687,07348 Kč |






