
C14610N0325504 | |
|---|---|
DigiKey Part Number | C14610N0325504-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0325504 |
Description | CONN BASE SIDE ENTRY SZA32 M25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 029,56140 Kč | 51 478,07 Kč |
| Unit Price without VAT: | 1 029,56140 Kč |
|---|---|
| Unit Price with VAT: | 1 245,76929 Kč |






