
C14621R0326014 | |
|---|---|
DigiKey Part Number | C14621R0326014-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0326014 |
Description | CONN HOOD TOP ENTRY SZA32 M40 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M40 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
Size A32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 998,14400 Kč | 24 953,60 Kč |
| Unit Price without VAT: | 998,14400 Kč |
|---|---|
| Unit Price with VAT: | 1 207,75424 Kč |






