
TA 0700 309 | |
|---|---|
DigiKey Part Number | TA0700309-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0700 309 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts For Reeled Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 1.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | For Reeled Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 191,10000 Kč | 64 191,10 Kč |
| Unit Price without VAT: | 64 191,10000 Kč |
|---|---|
| Unit Price with VAT: | 77 671,23100 Kč |





