Contact Crimp Socket 16-20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN0201600151

DigiKey Part Number
ZN0201600151-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
ZN0201600151
Description
CONTACT H.D. CRIMP SKT 16-20AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16-20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,01317 Kč12 013,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,01317 Kč
Unit Price with VAT:14,53594 Kč