Pin Contact Gold Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN0102500012

DigiKey Part Number
ZN0102500012-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
ZN0102500012
Description
CONN PIN 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,34393 Kč17 343,93 Kč
Manufacturers Standard Package
Unit Price without VAT:17,34393 Kč
Unit Price with VAT:20,98616 Kč