



FG02001461 | |
|---|---|
DigiKey Part Number | 889-1643-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | FG02001461 |
Description | REMOVAL TOOL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 14-20 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 230,26000 Kč | 4 230,26 Kč |
| 5 | 3 920,99800 Kč | 19 604,99 Kč |
| 10 | 3 795,03200 Kč | 37 950,32 Kč |
| 25 | 3 634,84600 Kč | 90 871,15 Kč |
| Unit Price without VAT: | 4 230,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 118,61460 Kč |






