



FG03001461 | |
|---|---|
DigiKey Part Number | 361-1149-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | FG03001461 |
Description | TOOL EXTRACTION FOR CO16 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Modular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Modular Connector Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,42000 Kč | 2 365,42 Kč |
| 5 | 2 192,40200 Kč | 10 962,01 Kč |
| 10 | 2 121,93200 Kč | 21 219,32 Kč |
| 25 | 2 032,29560 Kč | 50 807,39 Kč |
| Unit Price without VAT: | 2 365,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 862,15820 Kč |










