


TA0000163 | |
|---|---|
DigiKey Part Number | 361-1101-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0000163 |
Description | TOOL DIE FOR 16-20 AWG CONTACTS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 16-20 AWG | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 692,54000 Kč | 8 692,54 Kč |
| 5 | 8 057,56200 Kč | 40 287,81 Kč |
| 10 | 7 798,90900 Kč | 77 989,09 Kč |
| 25 | 7 469,95440 Kč | 186 748,86 Kč |
| Unit Price without VAT: | 8 692,54000 Kč |
|---|---|
| Unit Price with VAT: | 10 517,97340 Kč |









