
VN020250010102 | |
|---|---|
DigiKey Part Number | VN020250010102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN020250010102 |
Description | CONN SOCKET 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Contact Material Tin Bronze |
Part Status Active | Contact Finish Gold |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 300 | 48,92883 Kč | 14 678,65 Kč |
| 500 | 47,19678 Kč | 23 598,39 Kč |
| 1 000 | 44,94517 Kč | 44 945,17 Kč |
| 2 500 | 42,13358 Kč | 105 333,95 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |















