
C146C04001E8 | |
|---|---|
DigiKey Part Number | C146C04001E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146C04001E8 |
Description | MODULE FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 4 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Contact Type C 16-3; heavy|mate®, C146 E, M |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 45,48800 Kč | 4 548,80 Kč |
| 250 | 42,63936 Kč | 10 659,84 Kč |
| 500 | 40,60426 Kč | 20 302,13 Kč |
| 1 000 | 38,66698 Kč | 38 666,98 Kč |
| 2 500 | 36,24792 Kč | 90 619,80 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |






