
TN0202500431 | |
|---|---|
DigiKey Part Number | TN0202500431-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN0202500431 |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12-14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,22832 Kč | 12 456,64 Kč |
| Unit Price without VAT: | 6,22832 Kč |
|---|---|
| Unit Price with VAT: | 7,53627 Kč |




