Pin Contact Silver Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN010250001101

DigiKey Part Number
889-1725-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN010250001101
Description
CONN PIN 16-20AWG SILVER CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Tuchel Industrial
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Silver
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,68600 Kč156,86 Kč
2514,69040 Kč367,26 Kč
5013,98880 Kč699,44 Kč
10013,32110 Kč1 332,11 Kč
30012,32653 Kč3 697,96 Kč
50011,88948 Kč5 944,74 Kč
1 00011,32191 Kč11 321,91 Kč
2 50010,61298 Kč26 532,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč