C01610H0120032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C01610H0120032

C01610I0120052

DigiKey Part Number
C01610I0120052-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610I0120052
Description
CONN PLUG HSNG MALE 13POS INLINE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13 (12 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
13 (12 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm (9), 2.5mm (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100707,52260 Kč70 752,26 Kč
Manufacturers Standard Package
Unit Price without VAT:707,52260 Kč
Unit Price with VAT:856,10235 Kč