Pin Contact Gold Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN01 016 0002 2

DigiKey Part Number
889-TN0101600022TR-ND - Tape & Reel (TR)
889-TN0101600022CT-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TN01 016 0002 2
Description
CONN PIN 16-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,68600 Kč156,86 Kč
2514,69040 Kč367,26 Kč
5013,98880 Kč699,44 Kč
10013,32110 Kč1 332,11 Kč
25012,48624 Kč3 121,56 Kč
50011,88948 Kč5 944,74 Kč
1 00011,32191 Kč11 321,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,78143 Kč21 562,86 Kč
4 00010,26692 Kč41 067,68 Kč
6 0009,97748 Kč59 864,88 Kč
10 0009,62456 Kč96 245,60 Kč
14 0009,39896 Kč131 585,44 Kč
20 0009,16561 Kč183 312,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč