Pin Contact Silver Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN0101600021

DigiKey Part Number
889-HN0101600021TR-ND - Tape & Reel (TR)
889-HN0101600021CT-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN0101600021
Description
CONN PIN 16-20AWG SILVER CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 16-20 AWG Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 875
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,00300 Kč110,03 Kč
2510,31440 Kč257,86 Kč
509,82280 Kč491,14 Kč
1009,35250 Kč935,25 Kč
2508,76624 Kč2 191,56 Kč
5008,34712 Kč4 173,56 Kč
1 0007,94837 Kč7 948,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,56873 Kč15 137,46 Kč
4 0007,20751 Kč28 830,04 Kč
6 0007,00427 Kč42 025,62 Kč
10 0006,75644 Kč67 564,40 Kč
14 0006,59805 Kč92 372,70 Kč
20 0006,43423 Kč128 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč