
VN0101600052 | |
|---|---|
DigiKey Part Number | VN0101600052-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600052 |
Description | CONN PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 32,64900 Kč | 326,49 Kč |
| 25 | 30,60680 Kč | 765,17 Kč |
| 50 | 29,14160 Kč | 1 457,08 Kč |
| 100 | 27,74810 Kč | 2 774,81 Kč |
| 300 | 25,67610 Kč | 7 702,83 Kč |
| 500 | 24,76700 Kč | 12 383,50 Kč |
| 1 000 | 23,58505 Kč | 23 585,05 Kč |
| 2 500 | 22,10915 Kč | 55 272,88 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |















