Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
LS0851505F250C1A
LS0851505F250C1A
Additional Requirements for Selecting a Switch

LS0851505F250C1A

DigiKey Part Number
EG4530-ND
Manufacturer
Manufacturer Product Number
LS0851505F250C1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851505F250C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
250gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.106" (2.7mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1033,47100 Kč334,71 Kč
2531,03520 Kč775,88 Kč
5029,32160 Kč1 466,08 Kč
10027,70270 Kč2 770,27 Kč
30025,31520 Kč7 594,56 Kč
50024,27578 Kč12 137,89 Kč
1 00022,93276 Kč22 932,76 Kč
5 00021,09224 Kč105 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč