
OPB704WZ | |
|---|---|
DigiKey Part Number | 365-1677-ND |
Manufacturer | |
Manufacturer Product Number | OPB704WZ |
Description | SENSR OPTO TRANS 3.8MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.149" (3.8mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB704WZ Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.149" (3.8mm) | Package / Case Module, Pre-Wired |
Sensing Method Reflective | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 100 | 90,08140 Kč | 9 008,14 Kč |
| 250 | 86,93172 Kč | 21 732,93 Kč |
| 500 | 83,78202 Kč | 41 891,01 Kč |
| 1 000 | 83,46705 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |





