
OPB732WZ | |
|---|---|
DigiKey Part Number | 365-1692-ND |
Manufacturer | |
Manufacturer Product Number | OPB732WZ |
Description | SNSR OPTO TRANS 76.2MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3" (76.2mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB732WZ Models |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 3" (76.2mm) | Package / Case Module, Pre-Wired |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 100 | 116,32890 Kč | 11 632,89 Kč |
| 250 | 112,13016 Kč | 28 032,54 Kč |
| 500 | 107,72016 Kč | 53 860,08 Kč |
| 1 000 | 107,08980 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |






