


OPB732 | |
|---|---|
DigiKey Part Number | 365-1691-ND |
Manufacturer | |
Manufacturer Product Number | OPB732 |
Description | SENSR OPTO TRANS 76.2MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3" (76.2mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB732 Models |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 3" (76.2mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 100 | 91,13130 Kč | 9 113,13 Kč |
| 250 | 87,77248 Kč | 21 943,12 Kč |
| 500 | 84,20240 Kč | 42 101,20 Kč |
| 1 000 | 83,99200 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |




