Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A10403RNZQ

DigiKey Part Number
CKN11778-ND
Manufacturer
Manufacturer Product Number
A10403RNZQ
Description
SWITCH ROTARY 4POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A10403RNZQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,75000 Kč196,75 Kč
5169,03400 Kč845,17 Kč
10158,28300 Kč1 582,83 Kč
36140,16167 Kč5 045,82 Kč
72131,19667 Kč9 446,16 Kč
108126,20574 Kč13 630,22 Kč
252116,34143 Kč29 318,04 Kč
504108,80173 Kč54 836,07 Kč
1 008101,70511 Kč102 518,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,75000 Kč
Unit Price with VAT:238,06750 Kč