
60214-2 | |
|---|---|
DigiKey Part Number | A27742TR-ND - Tape & Reel (TR) A27742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60214-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60214-2 Models |
Category | Length - Overall 0.585" (14.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83640 Kč | 70,91 Kč |
| 50 | 2,70280 Kč | 135,14 Kč |
| 100 | 2,57360 Kč | 257,36 Kč |
| 250 | 2,41172 Kč | 602,93 Kč |
| 500 | 2,29620 Kč | 1 148,10 Kč |
| 1 000 | 2,18649 Kč | 2 186,49 Kč |
| 2 500 | 2,04943 Kč | 5 123,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,82274 Kč | 36 454,80 Kč |
| 40 000 | 1,73577 Kč | 69 430,80 Kč |
| 60 000 | 1,68684 Kč | 101 210,40 Kč |
| 100 000 | 1,62717 Kč | 162 717,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |
















