Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-15G6-1C26-K
V-15G6-1C26-K

V-15G6-1C26-K

DigiKey Part Number
SW151-ND
Manufacturer
Manufacturer Product Number
V-15G6-1C26-K
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 100mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
400gf
Release Force
25gf
Operating Position
0.815" (20.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 169
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1049,36600 Kč493,66 Kč
2545,79240 Kč1 144,81 Kč
5043,26420 Kč2 163,21 Kč
10040,87260 Kč4 087,26 Kč
30040,66263 Kč12 198,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč