
60214-1 | |
|---|---|
DigiKey Part Number | A27741TR-ND - Tape & Reel (TR) A27741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60214-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60214-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,62040 Kč | 65,51 Kč |
| 50 | 2,49460 Kč | 124,73 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 250 | 2,22580 Kč | 556,45 Kč |
| 500 | 2,11912 Kč | 1 059,56 Kč |
| 1 000 | 2,01791 Kč | 2 017,91 Kč |
| 2 500 | 1,89133 Kč | 4 728,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,68212 Kč | 33 642,40 Kč |
| 40 000 | 1,60185 Kč | 64 074,00 Kč |
| 60 000 | 1,55670 Kč | 93 402,00 Kč |
| 100 000 | 1,50163 Kč | 150 163,00 Kč |
| 140 000 | 1,46643 Kč | 205 300,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


















