
60573-2 | |
|---|---|
DigiKey Part Number | A27696TR-ND - Tape & Reel (TR) A27696CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60573-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60573-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.590" (14.99mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-24 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 250 | 1,51016 Kč | 377,54 Kč |
| 500 | 1,43752 Kč | 718,76 Kč |
| 1 000 | 1,36886 Kč | 1 368,86 Kč |
| 2 500 | 1,28306 Kč | 3 207,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,14108 Kč | 22 821,60 Kč |
| 40 000 | 1,08662 Kč | 43 464,80 Kč |
| 60 000 | 1,05598 Kč | 63 358,80 Kč |
| 100 000 | 1,01861 Kč | 101 861,00 Kč |
| 140 000 | 0,99473 Kč | 139 262,20 Kč |
| 200 000 | 0,97003 Kč | 194 006,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |















