
60487-1 | |
|---|---|
DigiKey Part Number | A27705TR-ND - Tape & Reel (TR) A27705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60487-1 |
Description | CONN QC RCPT 16-18AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60487-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 50 | 1,77640 Kč | 88,82 Kč |
| 100 | 1,69030 Kč | 169,03 Kč |
| 250 | 1,58324 Kč | 395,81 Kč |
| 500 | 1,50766 Kč | 753,83 Kč |
| 1 000 | 1,43542 Kč | 1 435,42 Kč |
| 2 500 | 1,34530 Kč | 3 363,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,20537 Kč | 21 696,66 Kč |
| 36 000 | 1,14783 Kč | 41 321,88 Kč |
| 54 000 | 1,11547 Kč | 60 235,38 Kč |
| 90 000 | 1,07600 Kč | 96 840,00 Kč |
| 126 000 | 1,05077 Kč | 132 397,02 Kč |
| 180 000 | 1,02468 Kč | 184 442,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |















