




RVW46D1100 | |
|---|---|
DigiKey Part Number | EG4787-ND |
Manufacturer | |
Manufacturer Product Number | RVW46D1100 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RVW46D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 144,82300 Kč | 1 448,23 Kč |
| 25 | 136,56240 Kč | 3 414,06 Kč |
| 50 | 130,62440 Kč | 6 531,22 Kč |
| 100 | 124,92970 Kč | 12 492,97 Kč |
| 250 | 117,77024 Kč | 29 442,56 Kč |
| 500 | 112,61606 Kč | 56 308,03 Kč |
| 1 000 | 107,67858 Kč | 107 678,58 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |








