Rocker Switch DPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
GRB260E101BBNN
GRB260E101BBNN

GRB260E101BBNN

DigiKey Part Number
CW125-ND
Manufacturer
Manufacturer Product Number
GRB260E101BBNN
Description
SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10149,00200 Kč1 490,02 Kč
25140,50200 Kč3 512,55 Kč
50134,38720 Kč6 719,36 Kč
100128,53090 Kč12 853,09 Kč
250121,16348 Kč30 290,87 Kč
500115,86150 Kč57 930,75 Kč
1 000110,78146 Kč110 781,46 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč