
GRB260C101BBNN | |
|---|---|
DigiKey Part Number | CW122-ND |
Manufacturer | |
Manufacturer Product Number | GRB260C101BBNN |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 115,67800 Kč | 1 156,78 Kč |
| 25 | 109,08040 Kč | 2 727,01 Kč |
| 50 | 104,33900 Kč | 5 216,95 Kč |
| 100 | 99,79300 Kč | 9 979,30 Kč |
| 250 | 94,07776 Kč | 23 519,44 Kč |
| 500 | 89,96468 Kč | 44 982,34 Kč |
| 1 000 | 86,02356 Kč | 86 023,56 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


