



TIGL721-6M-BL-WBL | |
|---|---|
DigiKey Part Number | 432-TIGL721-6M-BL-WBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGL721-6M-BL-WBL |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, UL, VDE |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 10 | 408,81000 Kč | 4 088,10 Kč |
| 25 | 385,43080 Kč | 9 635,77 Kč |
| 50 | 368,60300 Kč | 18 430,15 Kč |
| 100 | 352,48710 Kč | 35 248,71 Kč |
| 250 | 332,21188 Kč | 83 052,97 Kč |
| 500 | 317,61868 Kč | 158 809,34 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |




