Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
RVW4GD1100
RVW4GD1100
Additional Requirements for Selecting a Switch

RVW4GD1100

DigiKey Part Number
EG4785-ND
Manufacturer
Manufacturer Product Number
RVW4GD1100
Description
SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RVW4GD1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.00mm
Circuit
Operating Temperature
0°C ~ 55°C
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10219,82800 Kč2 198,28 Kč
25207,28400 Kč5 182,10 Kč
50198,25480 Kč9 912,74 Kč
100189,60350 Kč18 960,35 Kč
250178,72068 Kč44 680,17 Kč
500170,88886 Kč85 444,43 Kč
1 000163,38523 Kč163 385,23 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč