




RVW41D1100 | |
|---|---|
DigiKey Part Number | RVW41D1100-ND |
Manufacturer | |
Manufacturer Product Number | RVW41D1100 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RVW41D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 25 | 116,36240 Kč | 2 909,06 Kč |
| 50 | 111,30200 Kč | 5 565,10 Kč |
| 100 | 106,45570 Kč | 10 645,57 Kč |
| 250 | 100,35616 Kč | 25 089,04 Kč |
| 500 | 95,96758 Kč | 47 983,79 Kč |
| 1 000 | 91,76252 Kč | 91 762,52 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |









