




RVW42D1123 | |
|---|---|
DigiKey Part Number | EG4783-ND |
Manufacturer | |
Manufacturer Product Number | RVW42D1123 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RVW42D1123 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 141,88300 Kč | 1 418,83 Kč |
| 25 | 133,79080 Kč | 3 344,77 Kč |
| 50 | 127,97020 Kč | 6 398,51 Kč |
| 100 | 122,39520 Kč | 12 239,52 Kč |
| 250 | 115,37980 Kč | 28 844,95 Kč |
| 500 | 110,33064 Kč | 55 165,32 Kč |
| 1 000 | 105,95591 Kč | 105 955,91 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |





