Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

RVWG42D1100

DigiKey Part Number
RVWG42D1100-ND
Manufacturer
Manufacturer Product Number
RVWG42D1100
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RVWG42D1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.00mm
Circuit
Operating Temperature
0°C ~ 55°C
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10131,46800 Kč1 314,68 Kč
25123,97200 Kč3 099,30 Kč
50118,58000 Kč5 929,00 Kč
100113,41230 Kč11 341,23 Kč
250106,91424 Kč26 728,56 Kč
500102,23716 Kč51 118,58 Kč
1 00097,75598 Kč97 755,98 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč