Rocker Boot PVC Clear RB1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Boot PVC Clear RB1 Series
ACC-F01-1
ACC-F01-1
Additional Requirements for Selecting a Switch

ACC-F01-1-L

DigiKey Part Number
EG5848-ND
Manufacturer
Manufacturer Product Number
ACC-F01-1-L
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Boot PVC Clear RB1 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
RB1 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
1.417" L x 0.709" W x 0.433" H (35.99mm x 18.00mm x 11.00mm)
Actuator Diameter
-
Color
Clear
Material
PVC
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,76900 Kč77,69 Kč
307,41233 Kč222,37 Kč
507,24860 Kč362,43 Kč
1007,03640 Kč703,64 Kč
2506,76556 Kč1 691,39 Kč
5006,56692 Kč3 283,46 Kč
1 0006,37373 Kč6 373,73 Kč
5 0005,94701 Kč29 735,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč