Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
What is your Application?

RB141D112L

DigiKey Part Number
RB141D112L-ND
Manufacturer
Manufacturer Product Number
RB141D112L
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
OFF ON, Vertical
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 852
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
1032,20100 Kč322,01 Kč
2530,37400 Kč759,35 Kč
5029,06000 Kč1 453,00 Kč
10027,79830 Kč2 779,83 Kč
25026,21288 Kč6 553,22 Kč
50025,07124 Kč12 535,62 Kč
1 00023,97757 Kč23 977,57 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč