




RB141D1121 | |
|---|---|
DigiKey Part Number | EG4745-ND |
Manufacturer | |
Manufacturer Product Number | RB141D1121 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141D1121 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 28,06160 Kč | 701,54 Kč |
| 50 | 26,84380 Kč | 1 342,19 Kč |
| 100 | 25,68060 Kč | 2 568,06 Kč |
| 250 | 24,21572 Kč | 6 053,93 Kč |
| 500 | 23,16122 Kč | 11 580,61 Kč |
| 1 000 | 22,15142 Kč | 22 151,42 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











